Part Details for 56.OW70.0631C by Altech Corporation
Overview of 56.OW70.0631C by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OW70.0631C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7122
|
Newark | Ow5670, 6Vdc,2No/2Nc Contacts |Altech 56.OW70.0631C Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0300 / $53.9000 | Buy Now |
DISTI #
56.OW70.0631C-ND
|
DigiKey | OW5670 6VDC2NO/2NC CONTACTS AGSN Min Qty: 42 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3307 | Buy Now |
DISTI #
845-56OW700631C
|
Mouser Electronics | Circuit Breaker Accessories OW5670, 6VDC,2NO/2NC Contacts | 0 |
|
$41.7200 / $42.5900 | Order Now |
DISTI #
71228676
|
RS | Safety Relay, OW5670, 6VDC,2NO/2NC Contacts, AgSnO2+0.2umAu, IP67 | Altech Corp 56.OW70.0631C RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 | 0 |
|
$38.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0300 / $71.1500 | Buy Now |
DISTI #
10116022
|
TestEquity LLC | Altech 56.OW70.0631C Safety Relay, 4 Output Contacts, 4.2- 8.4V, TUV/ UL/ cUL | 0 |
|
$38.2200 | Buy Now |