Part Details for 56.OW70.1231C by Altech Corporation
Overview of 56.OW70.1231C by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OW70.1231C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7134
|
Newark | Ow5670, 12Vdc,3No/1Nc Contacts |Altech 56.OW70.1231C Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0300 / $53.9000 | Buy Now |
DISTI #
56.OW70.1231C-ND
|
DigiKey | OW5670 12VDC3NO/1NC CONTACTS AGS Min Qty: 42 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3307 | Buy Now |
DISTI #
845-56OW701231C
|
Mouser Electronics | Circuit Breaker Accessories OW5670, 12VDC,3NO/1NC Contacts | 0 |
|
$45.4100 / $45.8700 | Order Now |
DISTI #
71228755
|
RS | Safety Relay, OW5670, 12VDC,3NO/1NC Contacts, AgSnO2+0.2umAu, IP67 | Altech Corp 56.OW70.1231C RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks | 0 |
|
$38.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0300 / $71.1500 | Buy Now |
DISTI #
10116034
|
TestEquity LLC | Altech 56.OW70.1231C Safety Relay, 4 Output Contacts, 8.4- 16.8V, TUV/ UL/ cUL | 0 |
|
$38.2200 | Buy Now |