-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 WB SMT ST AU 4CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17822CT-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15731 In Stock |
|
$0.8842 / $1.7900 | Buy Now |
DISTI #
5600200430
|
Avnet Americas | MLX5600200430 - Bulk (Alt: 5600200430) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9574 / $1.1584 | Buy Now |
|
Bristol Electronics | 275 |
|
RFQ | ||
DISTI #
560020-0430
|
TTI | Headers & Wire Housings WTB Header SR Vert. 5 Crcts Gold Over Nickel NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 650 Container: Reel |
Americas - 3900 In Stock |
|
$0.8500 / $0.9100 | Buy Now |
DISTI #
5600200430
|
Avnet Americas | MLX5600200430 - Bulk (Alt: 5600200430) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9574 / $1.1584 | Buy Now |
DISTI #
MX-560020-0430
|
TME | Socket, wire-board, male, DuraClik, 2mm, PIN: 4, SMT, 3A, -40÷105°C Min Qty: 2 | 0 |
|
$0.8800 / $1.2500 | RFQ |
DISTI #
5600200430
|
Avnet Americas | MLX5600200430 - Bulk (Alt: 5600200430) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9574 / $1.1584 | Buy Now |
DISTI #
MOL560020-0430
|
Interstate Connecting Components | 2.0 W/B SMT ST AU 4CKT EMBOSS D TP PKG | 975 |
|
$0.8931 / $0.9824 | Buy Now |
DISTI #
5600200430
|
Avnet Abacus | MLX5600200430 - Tape and Reel (Alt: 5600200430) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5600200430
|
Avnet Asia | MLX5600200430 (Alt: 5600200430) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5600200430
Molex
Buy Now
Datasheet
|
Compare Parts:
5600200430
Molex
20 WB SMT ST AU 4CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.307 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |