Part Details for 560112110060 by Wurth Elektronik
Overview of 560112110060 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560112110060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5226
|
Newark | Resistor, 2K4, 0.1W, Thick Film, 0402 Rohs Compliant: Yes |Wurth Elektronik 560112110060 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0570 / $0.0880 | Buy Now |
DISTI #
732-560112110060CT-ND
|
DigiKey | WRIS-RSKS ANTI-SULFUR THICK FILM Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9990 In Stock |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
710-560112110060
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-RSKS 2.4 kOhms 1 % 0.1 W 0402 RoHS: Compliant | 9900 |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
38P5092
|
Bürklin Elektronik | Resistor, thick film, SMD 0402 (1005), 2.4 kΩ, 0.1 W, ±1 %, 560112110060 Min Qty: 1 | 500 |
|
$0.0205 / $0.0928 | Buy Now |
DISTI #
4351879
|
element14 Asia-Pacific | RESISTOR, 2K4, 0.1W, THICK FILM, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0258 / $0.0443 | Buy Now |
DISTI #
4351879
|
Farnell | RESISTOR, 2K4, 0.1W, THICK FILM, 0402 RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0208 / $0.0564 | Buy Now |