Part Details for 560112110186 by Wurth Elektronik
Overview of 560112110186 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560112110186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5273
|
Newark | Resistor, 110K, 0.1W, Thick Film, 0402 Rohs Compliant: Yes |Wurth Elektronik 560112110186 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0610 / $0.0930 | Buy Now |
DISTI #
732-560112110186CT-ND
|
DigiKey | RES 110K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
710-560112110186
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-RSKS 110 kOhms 1 % 0.1 W 0402 RoHS: Compliant | 9748 |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
38P5095
|
Bürklin Elektronik | Resistor, thick film, SMD 0402 (1005), 110 kΩ, 0.1 W, ±1 %, 560112110186 Min Qty: 1 | 500 |
|
$0.0204 / $0.0923 | Buy Now |