There are no models available for this part yet.
Overview of 560112110233 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 560112110233 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AK5284
|
Newark | Resistor, 33R2, 0.1W, Thick Film, 0402 Rohs Compliant: Yes |Wurth Elektronik 560112110233 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0610 / $0.0930 | Buy Now | |
DISTI #
732-560112110233CT-ND
|
DigiKey | RES 33.2 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0210 / $0.1000 | Buy Now | |
DISTI #
710-560112110233
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-RSKS 33.2 Ohms 1 % 0.1 W 0402 RoHS: Compliant | 8848 |
|
$0.0370 / $0.1000 | Buy Now |