Part Details for 560112110261 by Wurth Elektronik
Overview of 560112110261 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560112110261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-560112110261TR-ND
|
DigiKey | WRIS-RSKS ANTI-SULFUR THICK FILM Min Qty: 100000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0210 | Buy Now |
DISTI #
710-560112110261
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-RSKS 73.2 kOhms 1 % 0.1 W 0402 RoHS: Compliant | 0 |
|
$0.0370 | Order Now |