Part Details for 560112116152 by Wurth Elektronik
Overview of 560112116152 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560112116152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM2652
|
Newark | Res, 1K37, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Wurth Elektronik 560112116152 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0750 / $0.2040 | Buy Now |
DISTI #
732-560112116152TR-ND
|
DigiKey | RES 1.37K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
710-560112116152
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-RSKS 1.37 kOhms 1 % 0.1 W 0603 RoHS: Compliant | 0 |
|
$0.0300 / $0.1100 | Order Now |