Part Details for 560112120003 by Wurth Elektronik
Overview of 560112120003 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560112120003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5398
|
Newark | Resistor, 47R, 0.25W, Thick Film, 0805 Rohs Compliant: Yes |Wurth Elektronik 560112120003 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2082 |
|
$0.0820 / $0.1250 | Buy Now |
DISTI #
732-560112120003CT-ND
|
DigiKey | WRIS-RSKS ANTI-SULFUR THICK FILM Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0320 / $0.1400 | Buy Now |
DISTI #
710-560112120003
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-RSKS 47 Ohms 1 % 0.25 W 0805 RoHS: Compliant | 4740 |
|
$0.0410 / $0.1400 | Buy Now |
DISTI #
38P5273
|
Bürklin Elektronik | Resistor, thick film, SMD 0805 (2012), 47 Ω, 0.25 W, ±1 %, 560112120003 Min Qty: 1 | 500 |
|
$0.0304 / $0.1346 | Buy Now |