Part Details for 560112132044 by Wurth Elektronik
Overview of 560112132044 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560112132044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5441
|
Newark | Resistor, 300R, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Wurth Elektronik 560112132044 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$0.0720 / $0.1110 | Buy Now |
DISTI #
732-560112132044CT-ND
|
DigiKey | RES 300 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4898 In Stock |
|
$0.0307 / $0.1200 | Buy Now |
DISTI #
710-560112132044
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-RSKS 300 Ohms 1 % 0.25 W 1206 RoHS: Compliant | 4840 |
|
$0.0330 / $0.1200 | Buy Now |
DISTI #
38P5314
|
Bürklin Elektronik | Resistor, thick film, SMD 1206 (3216), 300 Ω, 0.25 W, ±1 %, 560112132044 Min Qty: 1 | 500 |
|
$0.0278 / $0.1091 | Buy Now |