Part Details for 5601230402 by Molex
Overview of 5601230402 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5601230402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5601230402-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
18400 In Stock |
|
$0.1272 / $0.2900 | Buy Now |
DISTI #
5601230402
|
Avnet Americas | Connector Housing Power Receptacle 4 Position Crimp Red - Bulk (Alt: 5601230402) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1570 | Buy Now |
DISTI #
5601230402
|
Avnet Americas | Connector Housing Power Receptacle 4 Position Crimp Red - Bulk (Alt: 5601230402) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1570 | Buy Now |
DISTI #
5601230402
|
Avnet Abacus | Connector Housing Power Receptacle 4 Position Crimp Red (Alt: 5601230402) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5601230402
5601230402 CAD Models
5601230402 Part Data Attributes:
|
5601230402
Molex
Buy Now
Datasheet
|
Compare Parts:
5601230402
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |