-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5601251200-ND
|
DigiKey | NEW 2.0 PITCH W/B CONN REC. 12WA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
8307 In Stock |
|
$0.1491 / $0.2600 | Buy Now |
|
DISTI #
5601251200
|
Avnet Americas | Connector Accessories Retainer 12 POS Polybutylene Terephthalate Gray - Bulk (Alt: 5601251200) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1210 / $0.1444 | Buy Now |
|
DISTI #
VDP:6627_19766377
|
Arrow Electronics | Connector Accessories Retainer Right Angle Glass Filled Polybutylene Terephthalate Gray DuraClik Bag RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks | Americas - 12000 |
|
$0.1235 / $0.1380 | Buy Now |
|
DISTI #
MOL560125-1200
|
Heilind Electronics | NEW 2.0 PITCH W/B CONN REC. 12 | Americas - 0 in Stock |
|
$0.1298 / $0.1482 | Buy Now |
|
DISTI #
65701055
|
Verical | Connector Accessories Retainer Right Angle Glass Filled Polybutylene Terephthalate Gray DuraClik Bag RoHS: Compliant Min Qty: 412 Package Multiple: 1 | Americas - 22153 |
|
$0.1420 / $0.1520 | Buy Now |
|
DISTI #
91963664
|
Verical | Connector Accessories Retainer Right Angle Glass Filled Polybutylene Terephthalate Gray DuraClik Bag RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 12000 |
|
$0.1260 / $0.1273 | Buy Now |
|
DISTI #
87717741
|
Verical | Connector Accessories Retainer Right Angle Glass Filled Polybutylene Terephthalate Gray DuraClik Bag RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 2127 | Americas - 9493 |
|
$0.1558 | Buy Now |
|
DISTI #
560125-1200
|
TTI | Automotive Connectors 2mm Pitch Micro-Latch FM Crimp Trm Tin Plating 24-30 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Each |
Americas - 24000 In Stock |
|
$0.1300 / $0.1320 | Buy Now |
|
DISTI #
VDP:6627_19766377
|
Arrow Electronics | Connector Accessories Retainer Right Angle Glass Filled Polybutylene Terephthalate Gray DuraClik Bag RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks | Americas - 12000 |
|
$0.1235 / $0.1380 | Buy Now |
|
DISTI #
65701055
|
Verical | Connector Accessories Retainer Right Angle Glass Filled Polybutylene Terephthalate Gray DuraClik Bag COO: South Korea RoHS: Compliant Min Qty: 412 Package Multiple: 1 | Americas - 22153 |
|
$0.1420 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
5601251200
Molex
Buy Now
Datasheet
|
Compare Parts:
5601251200
Molex
Connector Accessory,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Assembly Item Name | Retainer Item | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -40 °C |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the Molex 5601251200 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's crucial to ensure proper mounting and secure the connector to the PCB or chassis to prevent damage or disconnection.
The Molex 5601251200 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor applications, it's essential to consider additional protection measures, such as conformal coating or potting, to ensure reliability in harsh environments.
The Molex 5601251200 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate other wire sizes with some limitations. However, it's crucial to consult with Molex or a qualified engineer to ensure the connector can handle the desired wire size and meet the application's requirements.