There are no models available for this part yet.
Overview of 560152-6622 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66226-012LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 12 Positions, 2.54mm (.100in) Pitch. | |
66226-010LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 10 Positions, 2.54mm (.100in) Pitch. | |
66226-015LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 15 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 560152-6622 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH3204
|
Newark | Connector Housing, Rcpt, 66Pos, 6A, Product Range:560152 Series, Gender:Receptacle, No. Of Positions:66Positions, For Use With:Molex 560121 Ctx-J50 Series Female Terminals, Ip Rating:-, Voltage Rating:-, Current Rating:6A Rohs Compliant: Yes |Molex 560152-6622 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$8.1600 / $8.9000 | Buy Now | |
DISTI #
65AH3204
|
Avnet Americas | Connector Housing 66 Position 0.5 Terminal Side - Bulk (Alt: 65AH3204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 68 Partner Stock |
|
$10.8900 / $13.3600 | Buy Now | |
DISTI #
5601526622
|
Avnet Americas | Connector Housing 66 Position 0.5 Terminal Side - Bulk (Alt: 5601526622) RoHS: Compliant Min Qty: 1152 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8943 | Buy Now | |
DISTI #
538-560152-6622
|
Mouser Electronics | Automotive Connectors Compactus 66WAY 0.5 SIDE OUT RoHS: Compliant | 111 |
|
$6.9900 / $11.3800 | Buy Now | |
DISTI #
MOL560152-6622
|
Heilind Electronics | 66P ASSY / 0.5 SIDE OUT COMPACTUS,AUTMOTV | Americas - 54 in Stock |
|
$7.5254 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4000 / $6.5900 | Buy Now | ||
DISTI #
560152-6622
|
TTI | Automotive Connectors Compactus 66WAY 0.5 SIDE OUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1152 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$6.4800 / $6.7400 | Buy Now | |
DISTI #
MOL560152-6622
|
Interstate Connecting Components | 66P ASSY / 0.5 SIDE OUT COMPACTUS,AUTMOTV | 18 |
|
$7.5254 | Buy Now |
CAD Models for 560152-6622 by Molex
Part Data Attributes for 560152-6622 by Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|