There are no models available for this part yet.
Overview of 56016-P1S1 by Talema Group LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YSAECAP1S11 | Renesas Electronics Corporation | AE-CAP1 - Capacitive Touch Application | |
10073456-016LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 16 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
66956-016LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 32 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 56016-P1S1 by Talema Group LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56016-P1S1
|
TME | Transformer: toroidal, for halogen lamps, 250VA, 230VAC, 11.8V Min Qty: 1 | 4 |
|
$49.6900 / $57.2600 | Buy Now |