5602-22-0142A-300
3M Interconnect
Description: Interconnection Device, ROHS COMPLIANT

Overview of 5602-22-0142A-300 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MLC1565-602ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MLC1565-602 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MLC1565-602MLC Coilcraft Inc General Purpose Inductor, 6uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT

Price & Stock for 5602-22-0142A-300 by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 48W1481
Newark 80001390386 5602-22-0142A-300=Assy/Twinax/Int/Sata/30Awg/300Mm |3M 5602-22-0142A-300 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $6.6400
  • 1,000 $6.2400
$6.2400 / $6.6400 Buy Now
DISTI # 5602-22-0142A-300-ND
DigiKey CABLE SATA F-F 300MM Min Qty: 700 Lead time: 15 Weeks Container: Bulk Limited Supply - Call
  • 700 $5.6222
$5.6222 Buy Now
DISTI # 7010501994
Avnet Americas Cable Assembly Twinax Ribbon 0.3m 30AWG 7POS Serial ATA to 7POS Serial ATA PL-PL - Bulk (Alt: 7010501994) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 23 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for 5602-22-0142A-300 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5602-22-0142A-300 by 3M Interconnect

5602-22-0142A-300
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
23 Weeks
Connector Type
INTERCONNECTION DEVICE
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 5602-22-0142A-300
    3M Interconnect
    Interconnection Device, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5602-22-0142A-300 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5602-22-0142A-300 by 3M Interconnect

Select Manufacturer
Which Manufacturer of 5602-22-0142A-300 would you like to use for your alert(s)?
  • Please alert me when 5602-22-0142A-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5602-22-0142A-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5602-22-0142A-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5602-22-0142A-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5602-22-0142A-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5602-22-0142A-300 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: