Part Details for 56021-P1S1 by Talema Group LLC
Overview of 56021-P1S1 by Talema Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56021-P1S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56021-P1S1
|
TME | Transformer: toroidal, for halogen lamps, 15VA, 230VAC, 11.8V Min Qty: 1 | 18 |
|
$15.8400 / $18.2300 | Buy Now |