Part Details for 5602192 (ALTERNATE: EM-DUO120/20/GFI/AUX/NO) by Phoenix Contact
Overview of 5602192 (ALTERNATE: EM-DUO120/20/GFI/AUX/NO) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5602192 (ALTERNATE: EM-DUO120/20/GFI/AUX/NO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208161
|
RS | GFI Protection Device, 120VAC, 20A, DIN Rail Mount, White, Screw Terminals | Phoenix Contact 5602192 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 26 |
|
$103.9700 / $129.9600 | Buy Now |