Part Details for 5602192 by Phoenix Contact
Overview of 5602192 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5602192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X9186
|
Newark | Em-Duo120/20/Gfi/Aux/No |Phoenix Contact 5602192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5396-ND
|
DigiKey | GFCI PERMANENT SPLICE 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$108.3088 / $127.4200 | Buy Now |
DISTI #
651-5602192
|
Mouser Electronics | AC Power Plugs & Receptacles EM-DUO 120/20 GFI/AUX/NO RoHS: Compliant | 0 |
|
$108.2200 / $127.4100 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$117.0000 | Buy Now | |
DISTI #
000000000000686988
|
Sager | AC Power Plugs & Receptacles EM-DUO 120/20 GFI/AUX/NO Min Qty: 1 | 14 |
|
$122.3600 / $137.0500 | Buy Now |
|
Dynamic Solutions GmbH | Socket | 670 |
|
RFQ | |
DISTI #
3294970
|
Farnell | GFCI, RCPT, BLANK, 20A, 125V, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$96.9706 | Buy Now |
|
Master Electronics | Rail-mounted blank power connector for 120 V AC/20 A equipped with auxiliary terminals and ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715. GFCI protects against shock hazards associated with ground shorts. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.<br />Housing color: white. National version: USA. Connection type: screw. RoHS: Compliant |
30 In Stock |
|
$104.6100 / $126.2800 | Buy Now |
|
Neutron USA | AC Power Plugs & Receptacles EM-DUO 120/20 GFI/AUX/NO | 33 |
|
$299.5400 | Buy Now |
Part Details for 5602192
5602192 CAD Models
5602192 Part Data Attributes:
|
5602192
Phoenix Contact
Buy Now
|
Compare Parts:
5602192
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |