Part Details for 5602292 by Phoenix Contact
Overview of 5602292 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5602292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5602292-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 DIN SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$51.2700 | Buy Now |
DISTI #
651-5602292
|
Mouser Electronics | AC Power Plugs & Receptacles EM-DUO 120/15-SWO RoHS: Compliant | 0 |
|
$45.2400 / $46.8600 | Order Now |
DISTI #
V99:2348_10625379
|
Arrow Electronics | POWER ENTRY CONNECTOR RECEPTACLE NEMA5-15 DIN SCREW Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1830 | Americas - 10 |
|
$2.0530 / $8.1176 | Buy Now |
DISTI #
71565600
|
RS | Power outlet, socket, NEMA 5-15R, Receptacle, Female, 15A, 120VAC, DIN Rail, cULus, UL | Phoenix Contact 5602292 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.2000 / $58.1000 | RFQ |
|
Onlinecomponents.com | Fully enclosed - rail-mounted utility outlet for mounting on 35 mm DIN rail per EN 60715. The 120 V AC/15 A receptacle can be turned on and off with the switch. An indicator light illuminates when the receptacle is active and voltage is present.<br />Housing color: ivory. National version: USA. Connection type: screw. RoHS: Compliant | 0 |
|
$40.5400 / $51.5000 | Buy Now |
DISTI #
30311888
|
Verical | POWER ENTRY CONNECTOR RECEPTACLE NEMA5-15 DIN SCREW Min Qty: 1 Package Multiple: 1 Date Code: 1830 | Americas - 10 |
|
$2.0530 | Buy Now |
DISTI #
5602292
|
TTI | AC Power Plugs & Receptacles EM-DUO 120/15-SWO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.9500 | Buy Now |
DISTI #
000000000000779544
|
Sager | AC Power Plugs & Receptacles EM-DUO 120/15-SWO Min Qty: 1 | 0 |
|
$49.2400 / $55.1400 | Buy Now |
|
Master Electronics | Fully enclosed - rail-mounted utility outlet for mounting on 35 mm DIN rail per EN 60715. The 120 V AC/15 A receptacle can be turned on and off with the switch. An indicator light illuminates when the receptacle is active and voltage is present.<br />Housing color: ivory. National version: USA. Connection type: screw. RoHS: Compliant | 0 |
|
$40.5400 / $51.5000 | Buy Now |
|
Neutron USA | AC Power Plugs & Receptacles EM-DUO 120/15-SWO, Socket | 0 |
|
$156.5400 | Buy Now |
Part Details for 5602292
5602292 CAD Models
5602292 Part Data Attributes
|
5602292
Phoenix Contact
Buy Now
|
Compare Parts:
5602292
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |