Part Details for 5602630 by Phoenix Contact
Overview of 5602630 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5602630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5474-ND
|
DigiKey | PWR ENT RCPT NEMA6-15 DIN SCREW Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$55.1928 / $68.1400 | Buy Now |
DISTI #
651-5602630
|
Mouser Electronics | AC Power Plugs & Receptacles EM-DUO 250/15 RoHS: Compliant | 0 |
|
$55.1900 / $68.1400 | Order Now |
|
Onlinecomponents.com | Rail-mounted dual power outlet with two 250 V AC/15 A receptacles for 35 mm DIN rail per EN 60715. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.<br />Housing color: ivory. National version: USA. Connection type: screw. RoHS: Compliant | 0 |
|
$52.5700 / $68.4400 | Buy Now |
DISTI #
EM-DUO-250/15
|
TME | Connector: AC supply, female, socket, 250VAC, 15A, Type: double Min Qty: 1 | 0 |
|
$62.7900 / $78.4800 | RFQ |
DISTI #
000000000000797755
|
Sager | AC Power Plugs & Receptacles EM-DUO 250/15 Min Qty: 1 | 0 |
|
$65.4400 / $73.2800 | Buy Now |
|
Dynamic Solutions GmbH | Socket | 4000 |
|
RFQ | |
DISTI #
3294968
|
Farnell | MAINS SOCKET, 2P+E, 15A, 250V, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$55.0489 | Buy Now |
|
Master Electronics | Rail-mounted dual power outlet with two 250 V AC/15 A receptacles for 35 mm DIN rail per EN 60715. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.<br />Housing color: ivory. National version: USA. Connection type: screw. RoHS: Compliant | 0 |
|
$52.5700 / $68.4400 | Buy Now |
|
Neutron USA | AC Power Receptacles EM-DUO 250/15, Female Sockets | 2 |
|
$189.5200 | Buy Now |