Part Details for 5603049 by Phoenix Contact
Overview of 5603049 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5603049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X9239
|
Newark | Em-Duo 120/20/Gfi/Aux |Phoenix Contact 5603049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$183.8400 / $223.0600 | Buy Now |
DISTI #
277-5468-ND
|
DigiKey | PWR ENT RCPT NEMA5-20 DIN SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$111.5294 / $131.2100 | Buy Now |
DISTI #
651-5603049
|
Mouser Electronics | AC Power Plugs & Receptacles EM-DUO120/20/GFI/AUX RoHS: Compliant | 0 |
|
$111.5200 / $131.2100 | Order Now |
|
Onlinecomponents.com | Rail-mounted dual power outlet with two 120 V AC/20 A receptacles equipped with ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715. GFCI protects against shock hazards associated with ground shorts. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades. Auxiliary terminals allow connection of auxiliary devices for protection by the GFCI outlet.<br />Housing color: Ivory. National version: USA. Connection type: Screw. RoHS: Compliant |
1 In Stock 5 On Order |
|
$102.4100 / $130.0400 | Buy Now |
DISTI #
5603049
|
TTI | AC Power Plugs & Receptacles EM-DUO120/20/GFI/AUX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$103.5700 / $128.4100 | Buy Now |
DISTI #
000000000001076069
|
Sager | AC Power Plugs & Receptacles EM-DUO120/20/GFI/AUX Min Qty: 1 | 0 |
|
$126.0100 / $141.1300 | Buy Now |
|
Dynamic Solutions GmbH | Socket | 1700 |
|
RFQ | |
DISTI #
3294967
|
Farnell | GFCI, RCPT, NEMA 5-15R, 20A, 125V, DN RL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$109.9226 | Buy Now |
|
Master Electronics | Rail-mounted dual power outlet with two 120 V AC/20 A receptacles equipped with ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715. GFCI protects against shock hazards associated with ground shorts. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades. Auxiliary terminals allow connection of auxiliary devices for protection by the GFCI outlet.<br />Housing color: Ivory. National version: USA. Connection type: Screw. RoHS: Compliant |
1 In Stock 5 On Order |
|
$102.4100 / $130.0400 | Buy Now |
|
Neutron USA | AC Power Plugs & Receptacles EM-DUO120/20/GFI/AUX | 12 |
|
$281.3700 | Buy Now |
Part Details for 5603049
5603049 CAD Models
5603049 Part Data Attributes
|
5603049
Phoenix Contact
Buy Now
|
Compare Parts:
5603049
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |