Part Details for 5604-5CCSF by Carlisle Interconnect Technologies
Overview of 5604-5CCSF by Carlisle Interconnect Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5604-5CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.7200 / $79.0300 | Buy Now |
DISTI #
5604-5CCSF
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$40.3000 | Buy Now |
Part Details for 5604-5CCSF
5604-5CCSF CAD Models
5604-5CCSF Part Data Attributes:
|
5604-5CCSF
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
5604-5CCSF
Carlisle Interconnect Technologies
RF SMA Connector, 1 Contact(s), Female, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.31 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |