Part Details for 5604188 (ALTERNATE: NS 35/58-AL 2M PERF) by Phoenix Contact
Overview of 5604188 (ALTERNATE: NS 35/58-AL 2M PERF) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5604188 (ALTERNATE: NS 35/58-AL 2M PERF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169480
|
RS | Raised DIN Rail, Aluminum, L: 6.56 (2m),W: 1.378",H: 2.26",NS 35/58-AL 2M PERF | Phoenix Contact 5604188 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2800 / $34.8000 | RFQ |