Part Details for 5609-15-B by Fluke Corporation
Overview of 5609-15-B by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1560-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1560-901MXC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1560-901ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 5609-15-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
676-5609-15-B
|
Mouser Electronics | Test Probes PROBE, SECON. PRT, 100 OHM (1/4 X 15 INCH) | 0 |
|
$1,858.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,848.0000 | Buy Now |
DISTI #
36317.1
|
TestEquity LLC | Fluke 5609-15-B Probe, Secon. Prt, 100 Ohm (1/4 X 15 Inch) | 0 |
|
$1,854.6700 | Buy Now |