There are no models available for this part yet.
Overview of 5609-400-D by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865609SLTLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 9 Way Socket, Standard Mounting Hole (3.1mm). | |
865609PLTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 9 Way Pin, Standard Mounting Hole (3.1mm). | |
MLC1560-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT |
Price & Stock for 5609-400-D by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W3508
|
Newark | Probe, Secon. Prt, 100 Ohm (6 X 400 Mm) |Fluke 5609-400-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,858.0000 | Buy Now | |
DISTI #
676-5609-400-D
|
Mouser Electronics | Test Probes PROBE, SECON. PRT, 100 OHM (6 X 400 MM) | 0 |
|
$1,858.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,848.0000 | Buy Now | ||
DISTI #
36335.1
|
TestEquity LLC | Fluke 5609-400-D Probe, Secon. Prt, 100 Ohm (6 X 400 mm) | 0 |
|
$1,854.6700 | Buy Now |