Part Details for 5609-500-G by Fluke Corporation
Overview of 5609-500-G by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5609-500-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5609-500-G-ND
|
DigiKey | PROBE SECON. PRT 100 OHM (6 X 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
676-5609-500-G
|
Mouser Electronics | Test Probes PROBE, SECON. PRT, 100 OHM (6 X 500 MM) | 0 |
|
$2,076.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,065.0000 | Buy Now |
DISTI #
36343.1
|
TestEquity LLC | Fluke 5609-500-G Probe, Secon. Prt, 100 Ohm (6 X 500 mm) | 0 |
|
$2,072.3300 | Buy Now |