Part Details for 560KH20-OP7.5TR by YAGEO Corporation
Overview of 560KH20-OP7.5TR by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 560KH20-OP7.5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-560KH20-OP7.5TR-ND
|
DigiKey | MOV DISC 20MM 56V 2KA 125 Min Qty: 400 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5205 | Buy Now |
DISTI #
560KH20-OP7.5TR
|
Avnet Americas | Metal Oxide Varistor High Temperature 56V 10% 2KA 20mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 560KH20-OP7.5TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-560KH20-OP7.5TR
|
Mouser Electronics | Varistors 56V 2KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.2890 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2620 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 56V 2KA 35VAC 45VDC THT | 0 |
|
$0.4537 / $0.5218 | RFQ |
Part Details for 560KH20-OP7.5TR
560KH20-OP7.5TR CAD Models
560KH20-OP7.5TR Part Data Attributes
|
560KH20-OP7.5TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
560KH20-OP7.5TR
YAGEO Corporation
Varistor, 38J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 38 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 30 mm | |
Package Length | 23.5 mm | |
Package Style | Radial | |
Package Width | 6.52 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | CQC; UL; TUV | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 45 V |