Part Details for 561 by Kilo International
Overview of 561 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
561KL-ND
|
DigiKey | SCALE DIAL 0.25" 1 TURN ANODIZE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
38 In Stock |
|
$16.8650 / $27.1000 | Buy Now |
DISTI #
70406689
|
RS | turns-counting dial, 1 turn calibration, 1.0" dia, 1.0" tall, clear gloss | Kilo International 561 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6700 / $38.6000 | RFQ |
Part Details for 561
561 CAD Models
561 Part Data Attributes
|
561
Kilo International
Buy Now
|
Compare Parts:
561
Kilo International
|
Samacsys Manufacturer | Kilo International |