-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.24ohm, 0.4899V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2067
|
Newark | Res, R24, 5%, 1W, Thick Film, 0612 Wide Rohs Compliant: Yes |Wurth Elektronik 561070332092 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4965 |
|
$0.4120 | Buy Now |
DISTI #
732-13828-1-ND
|
DigiKey | RES 0.24 OHM 5% 1W 1206 Min Qty: 5000 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3430 | Buy Now |
DISTI #
710-561070332092
|
Mouser Electronics | Current Sense Resistors - SMD WRIS-KWKH 0.24Ohms 5% 1W +250ppm RoHS: Compliant | 0 |
|
$0.3430 | Order Now |
DISTI #
4050738RL
|
element14 Asia-Pacific | RES, R24, 5%, 1W, THICK FILM, 0612 WIDE RoHS: Compliant Min Qty: 100 Container: Reel | 4965 |
|
$0.2949 / $0.3982 | Buy Now |
DISTI #
4050738
|
element14 Asia-Pacific | RES, R24, 5%, 1W, THICK FILM, 0612 WIDE RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4965 |
|
$0.2949 / $0.5021 | Buy Now |
DISTI #
4050738RL
|
Farnell | RES, R24, 5%, 1W, THICK FILM, 0612 WIDE RoHS: Compliant Min Qty: 100 Lead time: 36 Weeks, 0 Days Container: Reel | 4965 |
|
$0.2545 / $0.3792 | Buy Now |
DISTI #
4050738
|
Farnell | RES, R24, 5%, 1W, THICK FILM, 0612 WIDE RoHS: Compliant Min Qty: 10 Lead time: 36 Weeks, 0 Days Container: Cut Tape | 4965 |
|
$0.2545 / $0.4977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
561070332092
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
561070332092
Wurth Elektronik
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.24ohm, 0.4899V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.4899 V |