Part Details for 5611-11-3 by Seastrom Mfg
Overview of 5611-11-3 by Seastrom Mfg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5611-11-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 474 |
|
Buy Now | ||
DISTI #
53851643
|
Verical | Washer Flat 0.063in-ID 0.323in-OD 0.003in-THK Kapton Min Qty: 5 Package Multiple: 1 | Americas - 556 |
|
$6.6402 / $14.5885 | Buy Now |