Part Details for 5611-1501-000 by Applied Engineering Products (AEP)
Overview of 5611-1501-000 by Applied Engineering Products (AEP)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER2011-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
CMT1-5.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 5611-1501-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$30.2000 | Buy Now |
Part Details for 5611-1501-000
5611-1501-000 CAD Models
5611-1501-000 Part Data Attributes
|
5611-1501-000
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
5611-1501-000
Applied Engineering Products (AEP)
CONNECTOR, PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK-PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
Adapter Style | N-SMC | |
Body/Shell Style | JACK-PLUG | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 5611 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |