Part Details for 5613R10KL.52G by TT electronics / BI Technologies
Overview of 5613R10KL.52G by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5613R10KL.52G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0884
|
Newark | Potentiometer Precision : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 5613R10KL.52G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$744.0800 / $789.5200 | Buy Now |
DISTI #
5613R10KL.52G-ND
|
DigiKey | POT 10K OHM 3.5W WIREWOUND LIN Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,059.4930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$939.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$868.5000 / $2,170.3500 | Buy Now |
DISTI #
000000000005538683
|
Sager | Precision Potentiometers Min Qty: 1 | 0 |
|
$973.8800 | Buy Now |