Part Details for 5613R1KL.5RS by TT electronics / BI Technologies
Overview of 5613R1KL.5RS by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5613R1KL.5RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8337
|
Newark | Potentiometer Precision : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 5613R1KL.5RS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$470.2900 / $499.0100 | Buy Now |
DISTI #
5613R1KL.5RS-ND
|
DigiKey | POT 1K OHM 3.5W WIREWOUND LINEAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$880.1940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$780.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$721.5200 / $1,803.0600 | Buy Now |
DISTI #
000000000005538689
|
Sager | Precision Potentiometers Min Qty: 1 | 0 |
|
$809.0700 | Buy Now |
Part Details for 5613R1KL.5RS
5613R1KL.5RS CAD Models
5613R1KL.5RS Part Data Attributes
|
5613R1KL.5RS
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
5613R1KL.5RS
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,1K OHMS,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Lead Length | 6.35 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 50.8 mm | |
Package Length | 38.61 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 356 deg | |
Technology | WIRE WOUND | |
Tolerance | 5% |