Part Details for 5613R2KL.5SS by TT Electronics Resistors
Overview of 5613R2KL.5SS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5613R2KL.5SS
5613R2KL.5SS CAD Models
5613R2KL.5SS Part Data Attributes
|
5613R2KL.5SS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
5613R2KL.5SS
TT Electronics Resistors
Potentiometer, Wire Wound, 3.5W, 2000ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Lead Length | 6.35 mm | |
Manufacturer Series | 5613 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 50.8 mm | |
Package Length | 38.61 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 2000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 356 deg | |
Series | 5613 | |
Technology | WIRE WOUND | |
Tolerance | 5% |