Part Details for 5613R5KT2L.52G by TT electronics / BI Technologies
Overview of 5613R5KT2L.52G by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5613R5KT2L.52G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0904
|
Newark | Potentiometer Precision : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 5613R5KT2L.52G Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$698.8800 / $741.5600 | Buy Now |
DISTI #
5613R5KT2L.52G-ND
|
DigiKey | POT 5K OHM 3.5W WIREWOUND LINEAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$781.2960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$640.4500 / $1,600.4700 | Buy Now |
DISTI #
000000000005538712
|
Sager | Precision Potentiometers | 0 |
|
Buy Now |