Part Details for 5615-12-A by Fluke Corporation
Overview of 5615-12-A by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 5615-12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
676-5615-12-A
|
Mouser Electronics | Test Probes PROBE, SECON. PRT, 100 OHM (1/4 X 12 INCH) | 0 |
|
$1,647.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,638.0000 | Buy Now |
DISTI #
36306.1
|
TestEquity LLC | Fluke 5615-12-A Probe, Secon. Prt, 100 Ohm (1/4 X 12 Inch) | 0 |
|
$1,642.5000 | Buy Now |