Part Details for 5615-12-P by Fluke Corporation
Overview of 5615-12-P by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27C256-15/B | Rochester Electronics LLC | MD27C256-15/B | |
AM27C256-150DI | Rochester Electronics LLC | Replacement for AMD part number AM27C256-150DI. Buy from authorized manufacturer Rochester Electronics. | |
95615-018LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 18 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for 5615-12-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
676-5615-12-P
|
Mouser Electronics | Test Probes PROBE, SECON. PRT, 100 OHM (1/4 X 12 INCH) | 0 |
|
$1,647.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,638.0000 | Buy Now |
DISTI #
30000757
|
TestEquity LLC | Fluke 5615-12-P Probe, Secondary PRT, 100 Ohm, 1/4 Dia x 12", INFO-CON Term, 196 To 420 C - OPEN BOX | 1 |
|
$1,300.0000 | Buy Now |