Part Details for 5615401080F by Dialight
Overview of 5615401080F by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5615401080F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5615401080F-ND
|
DigiKey | LED CBI 5MM AMBER 0.800" TH Min Qty: 1500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5090 | Buy Now |
Part Details for 5615401080F
5615401080F CAD Models
5615401080F Part Data Attributes
|
5615401080F
Dialight
Buy Now
|
Compare Parts:
5615401080F
Dialight
|
Samacsys Manufacturer | Dialight |