Part Details for 5617635-1949 by Glenair Inc
Overview of 5617635-1949 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1949EMS8#TRPBF | Analog Devices | 600kHz, 1A Switch PWM DC/DC Co | |
LT1949ES8#PBF | Analog Devices | 600kHz, 1A Switch PWM DC/DC Co | |
LT1949IS8#TRPBF | Analog Devices | 600kHz, 1A Switch PWM DC/DC Co |
Price & Stock for 5617635-1949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE5617635-1949
|
Heilind Electronics | SHRINK BOOT ADAPT STRT SHIELD | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE5617635-1949
|
Interstate Connecting Components | SHRINK BOOT ADAPT STRT SHIELD | 3 |
|
Buy Now |