Datasheets
561KD05 by:

RESISTOR, VOLTAGE DEPENDENT, 460V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 561KD05 by Micro Commercial Components

Overview of 561KD05 by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 561KD05

561KD05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

561KD05 Part Data Attributes

561KD05 Micro Commercial Components
Buy Now Datasheet
Compare Parts:
561KD05 Micro Commercial Components RESISTOR, VOLTAGE DEPENDENT, 460V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 350 V
Energy Absorbing Capacity-Max 23 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.1 W
Rated Temperature 85 °C
Resistor Type VARISTOR
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 460 V

561KD05 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 561KD05 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 561KD05 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 561KD05 would you like to use for your alert(s)?
  • Please alert me when 561KD05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 561KD05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 561KD05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 561KD05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 561KD05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 561KD05 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: