Part Details for 561KD20J by YAGEO Corporation
Overview of 561KD20J by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561KD20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2820
|
Newark | Varistor, Mov, 925V, Disc 20Mm Rohs Compliant: Yes |Yageo 561KD20J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5290 / $0.8170 | Buy Now |
DISTI #
13-561KD20J-ND
|
DigiKey | MOV DISC 20MM,560V 10KA, BULK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
170 In Stock |
|
$0.2564 / $0.7400 | Buy Now |
DISTI #
561KD20J
|
Avnet Americas | Metal Oxide Varistor 560V 10% 10KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 561KD20J) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-561KD20J
|
Mouser Electronics | Varistors 560V 10KA MOV Disc 20mm RoHS: Compliant | 62 |
|
$0.2570 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.2340 | Buy Now |
DISTI #
561KD20J
|
Avnet Americas | Metal Oxide Varistor 560V 10% 10KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 561KD20J) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4071990
|
Farnell | VARISTOR, MOV, 925V, DISC 20MM RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 0 |
|
$0.2867 / $0.8751 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 560V 10KA 350VAC 460VDC THT | 0 |
|
$0.3622 / $0.4165 | RFQ |
Part Details for 561KD20J
561KD20J CAD Models
561KD20J Part Data Attributes:
|
561KD20J
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
561KD20J
YAGEO Corporation
Varistor, 380J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 350 V | |
Energy Absorbing Capacity-Max | 380 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 460 V |