Part Details for 561KH07J-FTB by YAGEO Corporation
Overview of 561KH07J-FTB by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 561KH07J-FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-561KH07J-FTB-ND
|
DigiKey | MOV DISC 7MM 560V 1.75KA 125 B Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0998 | Buy Now |
DISTI #
561KH07J-FTB
|
Avnet Americas | Metal Oxide Varistor High Temperature 560V 10% 1.75KA 7mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Development Kits) (Alt: 561KH07J-FTB) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Box | 0 |
|
RFQ | |
DISTI #
603-561KH07J-FTB
|
Mouser Electronics | Varistors 560V 1.75KA MOV Disc 7mm RoHS: Compliant | 0 |
|
$0.0640 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.0514 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 560V 1.75KA 350VAC 460VDC THT | 0 |
|
$0.0956 / $0.1166 | RFQ |
Part Details for 561KH07J-FTB
561KH07J-FTB CAD Models
561KH07J-FTB Part Data Attributes
|
561KH07J-FTB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
561KH07J-FTB
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 350 V | |
Energy Absorbing Capacity-Max | 35 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.5 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 7.43 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | UL, TUV, CQC | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 460 V |