-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4959
|
Newark | Cap, 22Pf, 1 Kv, 5%, C0G/Np0, Capacitance:22Pf, Voltage Rating:1Kv, Product Range:561R Series, Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Lead Spacing:6.4Mm, Capacitor Terminals:Radial Leaded, Operating Rohs Compliant: Yes |Vishay 561R10TCCQ22 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11705 |
|
$0.5400 / $1.0200 | Buy Now |
DISTI #
69K4696
|
Newark | Ceramic Capacitor 22Pf 1000V, C0G, 5%, Radial, Capacitance:22Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Lead Spacing:6.4Mm, Capacitor Terminals:Radial Leaded, Product Range:561R Series Rohs Compliant: Yes |Vishay 561R10TCCQ22 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2001 |
|
$0.3540 | Buy Now |
DISTI #
561R10TCCQ22
|
Avnet Americas | Single Layer Ceramic Capacitor, 22 pF, 1 kV, ± 5%, C0G (NP0), 6.4 mm, PC Pin - Bulk (Alt: 561R10TCCQ22) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3351 / $0.5160 | Buy Now |
DISTI #
69K4696
|
Avnet Americas | Single Layer Ceramic Capacitor, 22 pF, 1 kV, ± 5%, C0G (NP0), 6.4 mm, PC Pin - Bulk (Alt: 69K4696) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 2001 Partner Stock |
|
$0.4840 | Buy Now |
DISTI #
75-561R10TCCQ22
|
Mouser Electronics | Ceramic Disc Capacitors 1Kvolts 22pF 5% .25LS NPO RoHS: Compliant | 960 |
|
$0.3730 / $1.0500 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3900 / $0.4250 | Buy Now |
DISTI #
79005437
|
Verical | Cap Ceramic Single 22pF 1000V C0G 5% (7.4 X 4mm) Radial Disc 6.4mm 105°C Bulk RoHS: Compliant Min Qty: 142 Package Multiple: 1 | Americas - 2001 |
|
$0.5174 / $0.5781 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 1000V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.000022UF, THROUGH HOLE MOUNT | 248 |
|
$0.6750 / $2.2500 | Buy Now |
DISTI #
561R10TCCQ22
|
TTI | Ceramic Disc Capacitors 1Kvolts 22pF 5% .25LS NPO RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 21150 In Stock |
|
$0.3800 / $1.0200 | Buy Now |
DISTI #
561R10TCCQ22
|
Avnet Americas | Single Layer Ceramic Capacitor, 22 pF, 1 kV, ± 5%, C0G (NP0), 6.4 mm, PC Pin - Bulk (Alt: 561R10TCCQ22) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3351 / $0.5160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
561R10TCCQ22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
561R10TCCQ22
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.4 mm | |
JESD-609 Code | e3 | |
Length | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |