Part Details for 561R1DF0D47 by Vishay Intertechnologies
Overview of 561R1DF0D47 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561R1DF0D47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4651
|
Newark | 561R1Df0D47 E3 |Vishay 561R1DF0D47 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 / $0.7920 | Buy Now |
DISTI #
561R1DF0D47
|
Avnet Americas | 561R 1KVDC 4700PF ?10% N2800 BULK e3 - Bulk (Alt: 561R1DF0D47) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5024 / $0.7292 | Buy Now |
DISTI #
75-561R1DF0D47
|
Mouser Electronics | Ceramic Disc Capacitors 4700PF 1KV 10% 9.5MM RoHS: Compliant | 0 |
|
$0.6790 / $0.7050 | Order Now |
|
Future Electronics | 561R Series Ø16 x 4 mm 4700 pF 3000 V ±10% N2800 LS=9.5mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.6650 / $0.7400 | Buy Now |
DISTI #
561R1DF0D47
|
TTI | Ceramic Disc Capacitors 4700PF 1KV 10% 9.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.6700 / $0.7000 | Buy Now |
DISTI #
561R1DF0D47
|
Avnet Abacus | Single Layer Ceramic Capacitor, 4700 pF, 1 kV, 500 V, � 10%, R3M (N2800), 9.5 mm, PC Pin (Alt: 561R1DF0D47) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 561R Series �16 x 4 mm 4700 pF 3000 V �10% N2800 LS=9.5mm Ceramic Disc Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$0.8533 / $0.9143 | Buy Now |
Part Details for 561R1DF0D47
561R1DF0D47 CAD Models
561R1DF0D47 Part Data Attributes
|
561R1DF0D47
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
561R1DF0D47
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, R3M, -2200+/-1000ppm/Cel TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | R3M | |
Temperature Coefficient | -2200+/-1000ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |