Part Details for 561R1DF0Q47 by Vishay Intertechnologies
Overview of 561R1DF0Q47 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561R1DF0Q47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
561R1DF0Q47
|
Avnet Americas | Cap Ceramic 47pF 1000V N1500 5% (6.4 X 4mm) Radial 6.4mm 125°C Bulk - Bulk (Alt: 561R1DF0Q47) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3331 / $0.5814 | Buy Now |
DISTI #
75-561R1DF0Q47
|
Mouser Electronics | Ceramic Disc Capacitors 47PF 1KV 5% 6.35MM RoHS: Compliant | 479 |
|
$0.4620 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4520 | Buy Now |
DISTI #
561R1DF0Q47
|
TTI | Ceramic Disc Capacitors 47PF 1KV 5% 6.35MM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1350 In Stock |
|
$0.4300 / $0.8300 | Buy Now |
DISTI #
561R1DF0Q47
|
Avnet Americas | Cap Ceramic 47pF 1000V N1500 5% (6.4 X 4mm) Radial 6.4mm 125°C Bulk - Bulk (Alt: 561R1DF0Q47) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3331 / $0.5814 | Buy Now |
Part Details for 561R1DF0Q47
561R1DF0Q47 CAD Models
561R1DF0Q47 Part Data Attributes:
|
561R1DF0Q47
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
561R1DF0Q47
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, P3K, -1500+/-250ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | P3K | |
Temperature Coefficient | -1500+/-250ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |