Part Details for 562189-000 by TE Connectivity
Overview of 562189-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 562189-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562189-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Trays (Alt: 562189-000) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Container: Tray | 0 |
|
$202.7122 / $243.9418 | Buy Now |
DISTI #
RYCTXR18AB00C3614AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR18AB00C3614AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR18AB00C3614AI | 0 |
|
$207.9200 / $542.3700 | Buy Now |
DISTI #
562189-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Trays (Alt: 562189-000) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Container: Tray | 0 |
|
$202.7122 / $243.9418 | Buy Now |
DISTI #
RYCTXR18AB00C3614AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR18AB00C3614AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR18AB00C3614AI | 0 |
|
$207.9200 / $542.3700 | Buy Now |
Part Details for 562189-000
562189-000 CAD Models
562189-000 Part Data Attributes:
|
562189-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
562189-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Length | 1.06 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |