Part Details for 5626-20-B by Fluke Corporation
Overview of 5626-20-B by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5626-20-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5626-20-B-ND
|
DigiKey | PROBE SEC. PRT 100 OHM 1/4 IN X Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
676-5626-20-B
|
Mouser Electronics | Test Probes PROBE, SEC. PRT, 100 OHM, 1/4 IN X 20 IN | 0 |
|
$4,845.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,797.0000 | Buy Now |
DISTI #
36236.1
|
TestEquity LLC | Fluke 5626-20-B Probe, Sec. Prt, 100 Ohm, 1/4 In X 20 In | 0 |
|
$4,829.0000 | Buy Now |