Part Details for 5628-2W by Leviton Manufacturing Co
Overview of 5628-2W by Leviton Manufacturing Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5628BRUZ-2REEL7 | Analog Devices | Octal 5V 12bit SPI DAC with re | |
AD5628BRUZ-2 | Analog Devices | Octal 5V 12bit SPI DAC with re | |
AD5628ARUZ-2REEL7 | Analog Devices | Octal 5V 12bit SPI DAC with re |
Price & Stock for 5628-2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72375550
|
RS | WH SW DEC SP PILOT LITE 20A120VAC | Leviton 5628-2W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6600 | RFQ |
|
Onlinecomponents.com | 20 Amp, 120 Volt, Decora Plus Rocker Pilot Light - Illuminated ON - Req. Neutral Single-Pole AC Quiet Switch, Commercial Spec Grade, Self Grounding, Back & Side Wired, - White RoHS: Compliant |
50 In Stock |
|
$17.2900 / $22.8800 | Buy Now |
DISTI #
67516705
|
Verical | Switch Rocker OFF ON SPST Quickwire Push-In Rocker 20A 120VAC 745.7VA Min Qty: 3 Package Multiple: 1 Date Code: 2150 | Americas - 48 |
|
$23.4650 / $29.7440 | Buy Now |
|
Master Electronics | 20 Amp, 120 Volt, Decora Plus Rocker Pilot Light - Illuminated ON - Req. Neutral Single-Pole AC Quiet Switch, Commercial Spec Grade, Self Grounding, Back & Side Wired, - White RoHS: Compliant |
50 In Stock |
|
$17.2900 / $22.8800 | Buy Now |