There are no models available for this part yet.
Overview of 562R10TSD15 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 562R10TSD15 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43K9878
|
Newark | Ceramic Capacitor 1500Pf 1000V, X5F 10%, Radial, Capacitance:1500Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:X5F, Lead Spacing:6.4Mm, Capacitor Terminals:Radial Leaded, Product Range:562R Series Rohs Compliant: Yes |Vishay 562R10TSD15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.5680 / $1.2700 | Buy Now | |
DISTI #
38AH4383
|
Newark | 562R10Tsd15 E3 Rohs Compliant: Yes |Vishay 562R10TSD15 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 / $0.7280 | Buy Now | |
DISTI #
43K9878
|
Avnet Americas | 562R 1KVDC 1500pF ?10% X5F BULK e3 - Bulk (Alt: 43K9878) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$0.5680 | Buy Now | |
DISTI #
562R10TSD15
|
Avnet Americas | 562R 1KVDC 1500pF ?10% X5F BULK e3 - Bulk (Alt: 562R10TSD15) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3366 / $0.4925 | Buy Now | |
DISTI #
75-562R10TSD15
|
Mouser Electronics | Ceramic Disc Capacitors 1Kvolts 1500pF 10% .25LS X5F RoHS: Compliant | 1997 |
|
$0.4760 / $1.3100 | Buy Now | |
Future Electronics | 562R Series 1500 pF 1 kV ±10% X5F Ceramic DC Radial Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.6900 / $0.7650 | Buy Now | ||
DISTI #
84348001
|
Verical | Cap Ceramic Single 0.0015uF 1000V X5F 10% (11.2 X 4mm) Radial Disc 6.4mm 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2433 | Americas - 1000 |
|
$1.2488 | Buy Now | |
DISTI #
562R10TSD15
|
TTI | Ceramic Disc Capacitors 1Kvolts 1500pF 10% .25LS X5F RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.4260 / $0.4710 | Buy Now | |
DISTI #
C1S805900000116
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 1750 |
|
$0.7900 / $0.8800 | Buy Now |
CAD Models for 562R10TSD15 by Vishay Intertechnologies
Part Data Attributes for 562R10TSD15 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
15 Weeks, 3 Days
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
11.2 mm
|
JESD-609 Code
|
e3
|
Length
|
11.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X5F
|
Temperature Coefficient
|
7.5% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Pitch
|
6.4 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|