Part Details for 562R10TST47 by Vishay Intertechnologies
Overview of 562R10TST47 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 562R10TST47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562R10TST47
|
Avnet Americas | Single Layer Ceramic Capacitor, 470 pF, 1 kV, ± 10%, X5F, 6.4 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: 562R10TST47) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2727 / $0.4994 | Buy Now |
DISTI #
46F5305
|
Avnet Americas | Single Layer Ceramic Capacitor, 470 pF, 1 kV, ± 10%, X5F, 6.4 mm, PC Pin - Bulk (Alt: 46F5305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1993 Partner Stock |
|
$0.6660 / $1.1900 | Buy Now |
DISTI #
75-562R10TST47
|
Mouser Electronics | Ceramic Disc Capacitors 1Kvolts 470pF 10% RoHS: Compliant | 13381 |
|
$0.3740 / $1.0400 | Buy Now |
|
Future Electronics | 562R Series Ø6.4x4mm 470 pF 1 kV ±10% X5F Lower Voltage Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4150 / $0.4550 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 1000V, 10% +TOL, 10% -TOL, X5F, 7.5% TC, 0.00047UF, THROUGH HOLE MOUNT | 2240 |
|
$0.2860 / $1.1000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 1000V, 10% +TOL, 10% -TOL, X5F, 7.5% TC, 0.00047UF, THROUGH HOLE MOUNT | 3600 |
|
$0.4130 / $1.3765 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 1000V, 10% +TOL, 10% -TOL, X5F, 7.5% TC, 0.00047UF, THROUGH HOLE MOUNT | 1084 |
|
$0.8750 / $2.5000 | Buy Now |
DISTI #
562R10TST47
|
TTI | Ceramic Disc Capacitors 1Kvolts 470pF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 19000 In Stock |
|
$0.3740 / $0.4740 | Buy Now |
DISTI #
562R10TST47
|
Avnet Americas | Single Layer Ceramic Capacitor, 470 pF, 1 kV, ± 10%, X5F, 6.4 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: 562R10TST47) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2727 / $0.4994 | Buy Now |
Part Details for 562R10TST47
562R10TST47 CAD Models
562R10TST47 Part Data Attributes
|
562R10TST47
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562R10TST47
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X5F, 7.5% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |